
1562210000 | |
|---|---|
DigiKey Part Number | 281-4520-ND |
Manufacturer | |
Manufacturer Product Number | 1562210000 |
Description | WPD 106 1X70/2X25+3X16 GY |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 1 Pole Power Distribution Block 192 A 1000 V |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Power Distribution Block | |
Number of Poles | 1 | |
Line Side Connections Per Pole | 1 | |
Load Side Connections Per Pole | 5 | |
Line Side Connection Type | Screw Connection | |
Load Side Connection Type | Screw Connection | |
Line Side Wire/Stud Size | - | |
Load Side Wire/Stud Size | - | |
Voltage - Rated | 1000 V | |
Current Rating (Amps) | 192 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 579,17000 Kč | 1 579,17 Kč |
| 10 | 1 166,44400 Kč | 11 664,44 Kč |
| 25 | 1 064,41440 Kč | 26 610,36 Kč |
| 50 | 1 005,33960 Kč | 50 266,98 Kč |
| 100 | 958,89280 Kč | 95 889,28 Kč |
| Unit Price without VAT: | 1 579,17000 Kč |
|---|---|
| Unit Price with VAT: | 1 910,79570 Kč |









