
1548130000 | |
|---|---|
DigiKey Part Number | 281-1548130000-ND |
Manufacturer | |
Manufacturer Product Number | 1548130000 |
Description | TERM BLK 4POS BEIGE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 4 Position Terminal Block Beige Plug Connection 5.1mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Plug Connection | |
Mounting Type | DIN Rail | |
Number of Positions | 4 | |
Number of Levels | 2; 1 Grounded | |
Terminal - Width | 5.1mm | |
Termination Style | Plug Receptacles, Push In, Spring | |
Current - IEC | 24 A | |
Voltage - IEC | 800 V | |
Current - UL | 20 A | |
Voltage - UL | 600 V | |
Wire Gauge or Range - AWG | 12-28 AWG | |
Wire Gauge or Range - mm² | 0.5-2.5mm² | |
Features | - | |
Housing Color | Beige | |
Length | 1.988" (50.50mm) | |
Height (Max) | 3.583" (91.00mm) | |
Material - Insulation | Thermoplastic, Wemid | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 10mm | |
Operating Temperature | -60°C ~ 130°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 114,55780 Kč | 5 727,89 Kč |
| Unit Price without VAT: | 114,55780 Kč |
|---|---|
| Unit Price with VAT: | 138,61494 Kč |










