
RFNA4JGIMF | |
|---|---|
DigiKey Part Number | 708-RFNA4JGIMF-ND |
Manufacturer | |
Manufacturer Product Number | RFNA4JGIMF |
Description | CONN N J FLNG MNT 4HOLE |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | N Type Connector Jack, Female Socket 50 Ohms Panel Mount, Through Hole Solder |
Datasheet | Datasheet |
EDA/CAD Models | RFNA4JGIMF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Jack, Female Socket | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Panel Mount, Through Hole | |
Mounting Feature | Flange | |
Cable Group | - | |
Fastening Type | Threaded | |
Frequency - Max | 18 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Silver | |
Ingress Protection | - | |
Center Contact Material | Beryllium Copper | |
Includes | - | |
Body Material | Stainless Steel | |
Body Finish | - | |
Center Contact Plating | - | |
Dielectric Material | Polyetherimide (PEI) | |
Operating Temperature | -55°C ~ 155°C | |
Voltage Rating | 500 V | |
Mating Cycles | 500 | |
Insertion Loss | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 825,04000 Kč | 1 825,04 Kč |
| 10 | 1 551,32200 Kč | 15 513,22 Kč |
| 25 | 1 454,26040 Kč | 36 356,51 Kč |
| 50 | 1 384,92580 Kč | 69 246,29 Kč |
| 100 | 1 318,91090 Kč | 131 891,09 Kč |
| Unit Price without VAT: | 1 825,04000 Kč |
|---|---|
| Unit Price with VAT: | 2 208,29840 Kč |










