
1545130000 | |
|---|---|
DigiKey Part Number  | 1545130000-ND  | 
Manufacturer  | |
Manufacturer Product Number  | 1545130000  | 
Description  | FLANGE-MOUNTED HOUSING, OMNIMATE  | 
Manufacturer Standard Lead Time  | 10 Weeks  | 
Customer Reference  | |
Detailed Description  | Plastic, Polyamide Housing 4.228" L x 0.886" W x 4.303" H (107.39mm x 22.50mm x 109.30mm) Gray  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | Weidmüller  | |
Series  | ||
Packaging  | Box  | |
Part Status  | Active  | |
Type  | Housing  | |
Features  | -  | |
For Use With/Related Products  | CH20M Housing System  | |
Size / Dimension  | 4.228" L x 0.886" W x 4.303" H (107.39mm x 22.50mm x 109.30mm)  | |
Color  | Gray  | |
Material  | Plastic, Polyamide  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 198,70000 Kč | 198,70 Kč | 
| 10 | 140,89800 Kč | 1 408,98 Kč | 
| 25 | 124,38640 Kč | 3 109,66 Kč | 
| 50 | 114,34980 Kč | 5 717,49 Kč | 
| 100 | 106,19590 Kč | 10 619,59 Kč | 
| 250 | 97,87144 Kč | 24 467,86 Kč | 
| 500 | 93,09396 Kč | 46 546,98 Kč | 
| 1 000 | 89,35990 Kč | 89 359,90 Kč | 
| Unit Price without VAT: | 198,70000 Kč | 
|---|---|
| Unit Price with VAT: | 240,42700 Kč | 










