
1527640000 | |
|---|---|
DigiKey Part Number | 281-1527640000-ND |
Manufacturer | |
Manufacturer Product Number | 1527640000 |
Description | TERM PLUG-IN 2.5MM 7POS ORN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 7 Position Terminal Block, Cross Connection Jumper Flat Pins |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Terminal Block, Cross Connection | |
Number of Positions | 7 | |
Pitch | 0.201" (5.10mm) | |
Style | Flat Pins | |
For Use With/Related Products | A Series | |
Contact Material | - | |
Contact Finish | - | |
Color | Orange |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,78000 $ | 4,78 $ |
| 10 | 4,05800 $ | 40,58 $ |
| 25 | 3,80400 $ | 95,10 $ |
| 50 | 3,62220 $ | 181,11 $ |
| 100 | 3,44920 $ | 344,92 $ |
| 250 | 3,23328 $ | 808,32 $ |
| 500 | 3,07900 $ | 1 539,50 $ |
| 1 000 | 2,93214 $ | 2 932,14 $ |
| 2 500 | 2,74876 $ | 6 871,90 $ |
| Unit Price without VAT: | 4,78000 $ |
|---|---|
| Unit Price with VAT: | 5,78380 $ |










