
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 17.7" (450.0mm) | |
Wire Gauge | 16 AWG | |
Contact Finish | Tin | |
Color | Red | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,68000 Kč | 37,68 Kč |
| 10 | 32,08000 Kč | 320,80 Kč |
| 25 | 30,06800 Kč | 751,70 Kč |
| 50 | 28,62800 Kč | 1 431,40 Kč |
| 100 | 27,25980 Kč | 2 725,98 Kč |
| 300 | 25,22563 Kč | 7 567,69 Kč |
| 500 | 24,33254 Kč | 12 166,27 Kč |
| 1 000 | 23,17100 Kč | 23 171,00 Kč |
| 2 500 | 21,72099 Kč | 54 302,47 Kč |
| Unit Price without VAT: | 37,68000 Kč |
|---|---|
| Unit Price with VAT: | 45,59280 Kč |










