
1522101000 | |
---|---|
DigiKey Part Number | 281-8068-ND |
Manufacturer | |
Manufacturer Product Number | 1522101000 |
Description | CABLE MOD 8P4C PLUG-PLUG 328.08' |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p4c (RJ45, Ethernet) 328.08' (100.00m) Double Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p4c (RJ45, Ethernet) | |
Length | 328.08' (100.00m) | |
Shielding | Double Shielded | |
Color | Green | |
Features | Molded Plugs | |
Style | Cat5e, Industrial Environments - IP20 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 8 718,81000 Kč | 8 718,81 Kč |
10 | 7 412,58500 Kč | 74 125,85 Kč |
25 | 7 258,47160 Kč | 181 461,79 Kč |
Unit Price without VAT: | 8 718,81000 Kč |
---|---|
Unit Price with VAT: | 10 549,76010 Kč |