1522100xx0
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1522100150

DigiKey Part Number
281-8053-ND
Manufacturer
Manufacturer Product Number
1522100150
Description
CABLE MOD 8P4C PLUG-PLUG 49.21'
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p4c (RJ45, Ethernet) 49.21' (15.00m) Double Shielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
-
Packaging
Bag
Part Status
Active
Cable Type
Round Cable
Connector Type
Plug to Plug
Mounting Type
Free Hanging (In-Line)
Number of Positions/Contacts
8p4c (RJ45, Ethernet)
Length
49.21' (15.00m)
Shielding
Double Shielded
Color
Green
Features
Molded Plugs
Style
Cat5e, Industrial Environments - IP20
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
11 835,30000 Kč1 835,30 Kč
101 560,05500 Kč15 600,55 Kč
251 462,44560 Kč36 561,14 Kč
501 392,71620 Kč69 635,81 Kč
1001 326,33670 Kč132 633,67 Kč
Manufacturers Standard Package
Unit Price without VAT:1 835,30000 Kč
Unit Price with VAT:2 220,71300 Kč