
NSYSDF1010 | |
|---|---|
DigiKey Part Number | 4008-NSYSDF1010-ND |
Manufacturer | |
Manufacturer Product Number | NSYSDF1010 |
Description | CONT DESK 55.11X39.37X57.08" GRY |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Metal, Steel Control Desk 55.118" L x 39.370" W x 57.087" H (1400.00mm x 1000.00mm x 1450.00mm) Gray |
Datasheet | Datasheet |
EDA/CAD Models | NSYSDF1010 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Control Desk | |
Size / Dimension | 55.118" L x 39.370" W x 57.087" H (1400.00mm x 1000.00mm x 1450.00mm) | |
Features | - | |
Color | Gray | |
Material | Metal, Steel | |
For Use With/Related Products | Multi-Purpose | |
Ventilation | Non-Vented | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 47 882,86000 Kč | 47 882,86 Kč |
| Unit Price without VAT: | 47 882,86000 Kč |
|---|---|
| Unit Price with VAT: | 57 938,26060 Kč |











