
| 1522100021 | |
|---|---|
| DigiKey Part Number | 281-1522100021-ND | 
| Manufacturer | |
| Manufacturer Product Number | 1522100021 | 
| Description | IE-C5DS4VG0021A60A60-E | 
| Manufacturer Standard Lead Time | 6 Weeks | 
| Customer Reference | |
| Detailed Description | Modular Cable Plug to Plug 8p4c (RJ45, Ethernet) 6.89' (2.10m) Shielded | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Weidmüller | |
| Series | - | |
| Packaging | Bulk | |
| Part Status | Active | |
| Cable Type | Round Cable | |
| Connector Type | Plug to Plug | |
| Mounting Type | Free Hanging (In-Line) | |
| Number of Positions/Contacts | 8p4c (RJ45, Ethernet) | |
| Length | 6.89' (2.10m) | |
| Shielding | Shielded | |
| Color | Green | |
| Features | Molded Plugs | |
| Style | Cat5e, Industrial Environments - IP20 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 985,58000 Kč | 985,58 Kč | 
| Unit Price without VAT: | 985,58000 Kč | 
|---|---|
| Unit Price with VAT: | 1 192,55180 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                








 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic