
1498390000 | |
|---|---|
DigiKey Part Number | 281-1498390000-ND |
Manufacturer | |
Manufacturer Product Number | 1498390000 |
Description | KP-M10/-240 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Terminal Connector Rectangular Standard 240mm² M10 Stud |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Terminal Type | Standard | |
Stud/Tab Size | M10 Stud | |
Terminal Style | Single Stud Hole | |
Tab Thickness | - | |
Length - Overall | - | |
Width - Outer Edges | 1.653" (42.00mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 240mm² | |
Insulation | Non-Insulated | |
Features | - | |
Color | - | |
Contact Finish | - | |
Contact Material | Copper | |
Diameter - Barrel ID | 0.846" (21.50mm) | |
Diameter - Barrel OD | 1.142" (29.01mm) | |
Diameter - Ring ID | 0.413" (10.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 423,32000 Kč | 423,32 Kč |
| 10 | 359,76600 Kč | 3 597,66 Kč |
| 25 | 337,23800 Kč | 8 430,95 Kč |
| 50 | 321,14300 Kč | 16 057,15 Kč |
| 100 | 305,82070 Kč | 30 582,07 Kč |
| 250 | 286,69088 Kč | 71 672,72 Kč |
| 500 | 273,02440 Kč | 136 512,20 Kč |
| Unit Price without VAT: | 423,32000 Kč |
|---|---|
| Unit Price with VAT: | 512,21720 Kč |











