2002-2704
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2002-2704
2002-2704
2002-2704

2002-2704

DigiKey Part Number
2946-2002-2704-ND
Manufacturer
Manufacturer Product Number
2002-2704
Description
DOUBLE-DECK TERMINAL BLOCK; THRO
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Terminal Block Connector 4 Position Feed Through Blue 12-22 AWG
Datasheet
 Datasheet
EDA/CAD Models
2002-2704 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
WAGO Corporation
Series
Packaging
Box
Part Status
Active
Type
Feed Through
Disconnect Type
-
Number of Positions
4
Number of Levels
2
Terminal - Width
5.2mm
Termination Style
Push In, Spring
Current - IEC
28 A
Voltage - IEC
800V
Current - UL
20 A
Voltage - UL
600V
Wire Gauge or Range - AWG
12-22 AWG
Wire Gauge or Range - mm²
0.25-4mm²
Features
-
Color
Blue
Fuse Type
-
Material - Insulation
Polyamide (PA66), Nylon 6/6
Material Flammability Rating
UL94 V-0
Stripping Length
10mm ~ 12mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 23
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1173,45000 Kč173,45 Kč
10122,97400 Kč1 229,74 Kč
25108,36560 Kč2 709,14 Kč
5099,44440 Kč4 972,22 Kč
10092,17160 Kč9 217,16 Kč
25084,72792 Kč21 181,98 Kč
50080,44678 Kč40 223,39 Kč
1 00077,09584 Kč77 095,84 Kč
Manufacturers Standard Package
Unit Price without VAT:173,45000 Kč
Unit Price with VAT:209,87450 Kč