
| 1497130000 | |
|---|---|
| DigiKey Part Number | 281-1497130000-ND | 
| Manufacturer | |
| Manufacturer Product Number | 1497130000 | 
| Description | VSTN/-10 | 
| Manufacturer Standard Lead Time | 6 Weeks | 
| Customer Reference | |
| Detailed Description | Terminal Butt Splice, Inline, Individual Openings Connector Crimp 10mm² | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Weidmüller | |
| Series | - | |
| Packaging | Box | |
| Part Status | Active | |
| Terminal Type | Butt Splice, Inline, Individual Openings | |
| Number of Wire Entries | 2 | |
| Termination | Crimp | |
| Wire Gauge | 10mm² | |
| Insulation | Non-Insulated | |
| Features | - | |
| Color | - | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 50 | 22,27500 Kč | 1 113,75 Kč | 
| Unit Price without VAT: | 22,27500 Kč | 
|---|---|
| Unit Price with VAT: | 26,95275 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                






 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic