1590BX2FBK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1590BX2FBK

DigiKey Part Number
164-1590BX2FBK-ND
Manufacturer
Manufacturer Product Number
1590BX2FBK
Description
ENCLOSURE - DIECAST
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Enclosure Aluminum Black Cover Included 10.000" L x 2.756" W (254.00mm x 70.00mm) X 1.358" (34.50mm)
Datasheet
 Datasheet
EDA/CAD Models
1590BX2FBK Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Container Type
Enclosure
Size / Dimension
10.000" L x 2.756" W (254.00mm x 70.00mm)
Height
1.358" (34.50mm)
Area (L x W)
27.6in² (178cm²)
Design
Cover Included
Material
Color
Black
Thickness
0.079" (2.00mm)
Features
-
Ratings
Material Flammability Rating
-
Shipping Info
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Factory Stock: 41
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1709,90000 Kč709,90 Kč
5658,01000 Kč3 290,05 Kč
10636,83000 Kč6 368,30 Kč
25609,89880 Kč15 247,47 Kč
Manufacturers Standard Package
Unit Price without VAT:709,90000 Kč
Unit Price with VAT:858,97900 Kč