
1496980000 | |
|---|---|
DigiKey Part Number | 281-1496980000-ND |
Manufacturer | |
Manufacturer Product Number | 1496980000 |
Description | KRN-M6/-16 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Terminal Connector Rectangular Standard 16mm² M6 Stud |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Weidmüller | Termination Crimp |
Packaging Box | Wire Gauge 16mm² |
Part Status Active | Insulation Non-Insulated |
Terminal Type Standard | Diameter - Barrel ID 0.217" (5.51mm) |
Stud/Tab Size M6 Stud | Diameter - Barrel OD 0.335" (8.50mm) |
Terminal Style Single Stud Hole | Diameter - Ring ID 0.252" (6.40mm) |
Width - Outer Edges 0.472" (12.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,38000 Kč | 37,38 Kč |
| 10 | 31,74900 Kč | 317,49 Kč |
| 25 | 29,75840 Kč | 743,96 Kč |
| 50 | 28,33060 Kč | 1 416,53 Kč |
| 100 | 26,97820 Kč | 2 697,82 Kč |
| 300 | 24,96383 Kč | 7 489,15 Kč |
| 500 | 24,07966 Kč | 12 039,83 Kč |
| 1 000 | 22,93024 Kč | 22 930,24 Kč |
| 2 500 | 21,49523 Kč | 53 738,07 Kč |
| Unit Price without VAT: | 37,38000 Kč |
|---|---|
| Unit Price with VAT: | 45,22980 Kč |



