
1495700000 | |
|---|---|
DigiKey Part Number | 281-1495700000-ND |
Manufacturer | |
Manufacturer Product Number | 1495700000 |
Description | KRN-M8/-150 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Terminal Connector Rectangular Standard 1/0 AWG M8 Stud |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Standard | |
Stud/Tab Size | M8 Stud | |
Terminal Style | Single Stud Hole | |
Tab Thickness | - | |
Length - Overall | - | |
Width - Outer Edges | 1.220" (31.00mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 1/0 AWG | |
Insulation | Non-Insulated | |
Features | - | |
Color | - | |
Contact Finish | - | |
Contact Material | - | |
Diameter - Barrel ID | 0.661" (16.80mm) | |
Diameter - Barrel OD | 0.839" (21.30mm) | |
Diameter - Ring ID | 0.331" (8.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 127,64720 Kč | 3 191,18 Kč |
| Unit Price without VAT: | 127,64720 Kč |
|---|---|
| Unit Price with VAT: | 154,45311 Kč |











