New at DigiKey
Connector Cover with Retaining Cord
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10457600

DigiKey Part Number
2181-10457600-ND
Manufacturer
Manufacturer Product Number
10457600
Description
H-A 10 KDTF COVER
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Connector Cover with Retaining Cord
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
LAPP
Series
Packaging
Box
Part Status
Active
Accessory Type
Cover with Retaining Cord
For Use With/Related Products
Epic® H10A Hood
Specifications
Locking Clip (1)
Ratings
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1184,40000 Kč184,40 Kč
10156,73800 Kč1 567,38 Kč
25146,90360 Kč3 672,59 Kč
50139,88980 Kč6 994,49 Kč
100133,21280 Kč13 321,28 Kč
250124,87704 Kč31 219,26 Kč
500118,92072 Kč59 460,36 Kč
1 000113,25047 Kč113 250,47 Kč
Manufacturers Standard Package
Unit Price without VAT:184,40000 Kč
Unit Price with VAT:223,12400 Kč