1493420000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1493240000

DigiKey Part Number
281-1493240000-ND
Manufacturer
Manufacturer Product Number
1493240000
Description
KQN-M16/-70
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector M16 Stud Circular 70mm² Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
-
Packaging
Box
Part Status
Active
Terminal Type
Circular
Stud/Tab Size
M16 Stud
Thickness
-
Width - Outer Edges
1.102" (27.99mm)
Length - Overall
-
Mounting Type
Free Hanging (In-Line)
Termination
Crimp
Wire Gauge
70mm²
Insulation
Non-Insulated
Features
-
Color
-
Contact Material
-
Contact Finish
-
Insulation Diameter
0.512" (13.00mm)
Material - Insulation
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 47 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Box
QuantityUnit PriceExt Price
5059,97140 Kč2 998,57 Kč
Manufacturers Standard Package
Unit Price without VAT:59,97140 Kč
Unit Price with VAT:72,56539 Kč

Other Suppliers on DigiKey

47In Stock
Ships from WEC