
0191930352 | |
|---|---|
DigiKey Part Number | WM9290-ND |
Manufacturer | |
Manufacturer Product Number | 0191930352 |
Description | CONN RING FLAT 2/0AWG #5/8 CRIMP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 5/8 Stud Flat Sided 2/0 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 0191930352 Models |
Category | Length - Overall 2.687" (68.25mm) |
Manufacturer Molex | Mounting Type Free Hanging (In-Line) |
Series | Termination Crimp |
Packaging Bulk | Wire Gauge 2/0 AWG |
Part Status Active | Insulation Non-Insulated |
Terminal Type Flat Sided | Features Brazed Seam |
Stud/Tab Size 5/8 Stud | Contact Material Copper |
Thickness 0.083" (2.10mm) | Contact Finish Electro-Tin |
Width - Outer Edges 1.275" (32.39mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 108,14000 Kč | 108,14 Kč |
| 10 | 91,86600 Kč | 918,66 Kč |
| 25 | 86,10840 Kč | 2 152,71 Kč |
| 50 | 81,99720 Kč | 4 099,86 Kč |
| 100 | 78,08110 Kč | 7 808,11 Kč |
| 250 | 73,19232 Kč | 18 298,08 Kč |
| 500 | 69,69992 Kč | 34 849,96 Kč |
| 1 000 | 66,37573 Kč | 66 375,73 Kč |
| 2 500 | 62,22446 Kč | 155 561,15 Kč |
| Unit Price without VAT: | 108,14000 Kč |
|---|---|
| Unit Price with VAT: | 130,84940 Kč |



