Wire Pin Terminal Connector 6 AWG (16mm²) - Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1492790000

DigiKey Part Number
281-1492790000-ND
Manufacturer
Manufacturer Product Number
1492790000
Description
KSN/-16
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Wire Pin Terminal Connector 6 AWG (16mm²) - Crimp
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Wire Gauge
6 AWG (16mm²)
Manufacturer
Weidmüller
Insulation
Non-Insulated
Packaging
Box
Termination
Crimp
Part Status
Active
Diameter - Barrel ID
0.228" (5.80mm)
Length - Pin
0.512" (13.00mm)
Length - Termination
0.512" (13.00mm)
Length - Overall
1.024" (26.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 468
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
122,89000 Kč22,89 Kč
1019,40200 Kč194,02 Kč
2518,17600 Kč454,40 Kč
5017,30660 Kč865,33 Kč
10016,47920 Kč1 647,92 Kč
30015,24873 Kč4 574,62 Kč
50014,70826 Kč7 354,13 Kč
1 00014,00609 Kč14 006,09 Kč
2 50013,12921 Kč32 823,03 Kč
Manufacturers Standard Package
Unit Price without VAT:22,89000 Kč
Unit Price with VAT:27,69690 Kč