Ring Terminal Connector M5 Stud Circular 10mm² Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1492430000

DigiKey Part Number
281-1492430000-ND
Manufacturer
Manufacturer Product Number
1492430000
Description
KQI-M5/-10
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector M5 Stud Circular 10mm² Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
-
Packaging
Box
Part Status
Active
Terminal Type
Circular
Stud/Tab Size
M5 Stud
Thickness
-
Width - Outer Edges
0.394" (10.00mm)
Length - Overall
-
Mounting Type
Free Hanging (In-Line)
Termination
Crimp
Wire Gauge
10mm²
Insulation
Insulated
Features
-
Color
Red
Contact Material
-
Contact Finish
-
Insulation Diameter
0.315" (8.00mm)
Material - Insulation
Polyamide (PA), Nylon
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 50
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
116,00000 Kč16,00 Kč
1013,64000 Kč136,40 Kč
2512,78160 Kč319,54 Kč
5012,16700 Kč608,35 Kč
10011,58590 Kč1 158,59 Kč
25010,85844 Kč2 714,61 Kč
50010,33976 Kč5 169,88 Kč
1 0009,84614 Kč9 846,14 Kč
2 5009,22950 Kč23 073,75 Kč
Manufacturers Standard Package
Unit Price without VAT:16,00000 Kč
Unit Price with VAT:19,36000 Kč