
1590WG2 | |
|---|---|
DigiKey Part Number | 164-1590WG2-ND |
Manufacturer | |
Manufacturer Product Number | 1590WG2 |
Description | ENCLOSURE - DIECAST |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Enclosure Aluminum Natural Cover Included 3.940" L x 1.970" W (100.08mm x 50.04mm) X 1.220" (31.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1590WG2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Enclosure | |
Size / Dimension | 3.940" L x 1.970" W (100.08mm x 50.04mm) | |
Height | 1.220" (31.00mm) | |
Area (L x W) | 7.75in² (50.0cm²) | |
Design | Cover Included | |
Material | ||
Color | Natural | |
Thickness | 0.079" (2.00mm) | |
Features | - | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 273,44000 Kč | 273,44 Kč |
| 5 | 253,35800 Kč | 1 266,79 Kč |
| 10 | 245,19000 Kč | 2 451,90 Kč |
| 25 | 234,80000 Kč | 5 870,00 Kč |
| Unit Price without VAT: | 273,44000 Kč |
|---|---|
| Unit Price with VAT: | 330,86240 Kč |











