
1491890000 | |
|---|---|
DigiKey Part Number | 281-1491890000-ND |
Manufacturer | |
Manufacturer Product Number | 1491890000 |
Description | VFSKHV/0,5-1,0/488 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 0.189" (4.80mm) Quick Connect Female 0.5 ~ 1.0mm² Crimp Connector Fully Insulated |
Datasheet | Datasheet |
Category | Length - Overall 0.795" (20.19mm) |
Manufacturer Weidmüller | Termination Crimp |
Packaging Box | Wire Gauge 0.5 ~ 1.0mm² |
Part Status Active | Insulation Fully Insulated |
Terminal Type Standard | Mounting Type Free Hanging (In-Line) |
Gender Female | Color Red |
Tab Width 0.189" (4.80mm) | Contact Material Copper |
Tab Thickness 0.031" (0.79mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,34000 Kč | 8,34 Kč |
| 10 | 7,04900 Kč | 70,49 Kč |
| 25 | 6,59880 Kč | 164,97 Kč |
| 50 | 6,28580 Kč | 314,29 Kč |
| 100 | 5,98340 Kč | 598,34 Kč |
| 300 | 5,53573 Kč | 1 660,72 Kč |
| 500 | 5,33942 Kč | 2 669,71 Kč |
| 1 000 | 5,08457 Kč | 5 084,57 Kč |
| 2 500 | 4,76590 Kč | 11 914,75 Kč |
| Unit Price without VAT: | 8,34000 Kč |
|---|---|
| Unit Price with VAT: | 10,09140 Kč |











