Terminal Butt Splice, Closed End, Single Opening Connector Crimp 1.5 ~ 2.5mm² Blue
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1491580000

DigiKey Part Number
281-1491580000-ND
Manufacturer
Manufacturer Product Number
1491580000
Description
VEI/1,5-2,5
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Terminal Butt Splice, Closed End, Single Opening Connector Crimp 1.5 ~ 2.5mm² Blue
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Box
Part Status
Active
Terminal Type
Butt Splice, Closed End, Single Opening
Number of Wire Entries
1
Termination
Crimp
Wire Gauge
1.5 ~ 2.5mm²
Insulation
Fully Insulated
Features
-
Color
Blue
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Box
QuantityUnit PriceExt Price
1004,18900 Kč418,90 Kč
Manufacturers Standard Package
Unit Price without VAT:4,18900 Kč
Unit Price with VAT:5,06869 Kč