Wire Pin Terminal Connector 8 AWG - Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1491430000

DigiKey Part Number
281-1491430000-ND
Manufacturer
Manufacturer Product Number
1491430000
Description
KSI/-10
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Wire Pin Terminal Connector 8 AWG - Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
-
Packaging
Box
Part Status
Active
Pin Diameter
-
Length - Pin
0.472" (12.00mm)
Length - Overall
1.339" (34.00mm)
Wire Gauge
8 AWG
Insulation Diameter
0.177" (4.50mm)
Insulation
Insulated
Termination
Crimp
Features
-
Color
Red
Contact Material
-
Contact Finish
-
Diameter - Barrel ID
0.177" (4.50mm)
Diameter - Barrel OD
0.307" (7.80mm)
Material - Insulation
Polyamide (PA), Nylon
Length - Termination
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 140
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
121,42000 Kč21,42 Kč
1018,26800 Kč182,68 Kč
2517,11760 Kč427,94 Kč
5016,30280 Kč815,14 Kč
10015,52170 Kč1 552,17 Kč
25014,54908 Kč3 637,27 Kč
50013,85364 Kč6 926,82 Kč
1 00013,19220 Kč13 192,20 Kč
2 50012,36631 Kč30 915,78 Kč
Manufacturers Standard Package
Unit Price without VAT:21,42000 Kč
Unit Price with VAT:25,91820 Kč