
1491370000 | |
|---|---|
DigiKey Part Number | 281-1491370000-ND |
Manufacturer | |
Manufacturer Product Number | 1491370000 |
Description | KSI/0,1-0,5 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Wire Pin Terminal Connector 20-26 AWG - Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Pin Diameter | - | |
Length - Pin | 0.354" (9.00mm) | |
Length - Overall | 0.709" (18.00mm) | |
Wire Gauge | 20-26 AWG | |
Insulation Diameter | 0.039" (1.00mm) | |
Insulation | Insulated | |
Termination | Crimp | |
Features | - | |
Color | Yellow | |
Contact Material | - | |
Contact Finish | - | |
Diameter - Barrel ID | 0.039" (1.00mm) | |
Diameter - Barrel OD | 0.087" (2.20mm) | |
Material - Insulation | Polyamide (PA), Nylon | |
Length - Termination | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,41000 Kč | 4,41 Kč |
| 10 | 3,80100 Kč | 38,01 Kč |
| 25 | 3,56960 Kč | 89,24 Kč |
| 50 | 3,39740 Kč | 169,87 Kč |
| 100 | 3,23370 Kč | 323,37 Kč |
| 300 | 2,99220 Kč | 897,66 Kč |
| 500 | 2,88596 Kč | 1 442,98 Kč |
| 1 000 | 2,74801 Kč | 2 748,01 Kč |
| 2 500 | 2,57578 Kč | 6 439,45 Kč |
| Unit Price without VAT: | 4,41000 Kč |
|---|---|
| Unit Price with VAT: | 5,33610 Kč |



