
1489650000 | |
|---|---|
DigiKey Part Number | 1489650000-ND |
Manufacturer | |
Manufacturer Product Number | 1489650000 |
Description | HSS 2.1-6.4 EL WHITE 3:1 13M |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Wire Marker, Heat Shrinkable White Polyolefin (PO) |
Datasheet | Datasheet |
Category | Type Wire Marker, Heat Shrinkable |
Manufacturer Weidmüller | Cable Diameter 0.083" ~ 0.252" (2.10mm ~ 6.40mm) |
Series | Color White |
Packaging Bulk | Material Polyolefin (PO) |
Part Status Active | Operating Temperature -55°C ~ 135°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 607,75000 Kč | 1 607,75 Kč |
| 10 | 1 366,64000 Kč | 13 666,40 Kč |
| 25 | 1 281,12840 Kč | 32 028,21 Kč |
| 50 | 1 220,04260 Kč | 61 002,13 Kč |
| 100 | 1 161,88080 Kč | 116 188,08 Kč |
| Unit Price without VAT: | 1 607,75000 Kč |
|---|---|
| Unit Price with VAT: | 1 945,37750 Kč |


