White Self Laminating Label 1.00" x 2.20" (25.40mm x 55.88mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
White Self Laminating Label 1.00" x 2.20" (25.40mm x 55.88mm)
S100X220VAC
S100X220VAC

S100X220VAC

DigiKey Part Number
298-18699-ND
Manufacturer
Manufacturer Product Number
S100X220VAC
Description
LABEL SELF LAMINATNG 1"X2.2" WHT
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
White Self Laminating Label 1.00" x 2.20" (25.40mm x 55.88mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Label Size
1.00" x 2.20" (25.40mm x 55.88mm)
Manufacturer
Panduit Corp
Color
White
Series
Material
Vinyl
Packaging
Bulk
For Use With/Related Products
Panduit LS8E (Hand-Held)
Part Status
Active
Operating Temperature
-46°C ~ 107°C
Label Type
Self Laminating
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 34
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 810,67000 Kč1 810,67 Kč
51 720,87000 Kč8 604,35 Kč
101 683,47700 Kč16 834,77 Kč
251 635,21320 Kč40 880,33 Kč
Manufacturers Standard Package
Unit Price without VAT:1 810,67000 Kč
Unit Price with VAT:2 190,91070 Kč