
S100X150VAC | |
|---|---|
DigiKey Part Number | 298-10119-ND |
Manufacturer | |
Manufacturer Product Number | S100X150VAC |
Description | LABEL SELF LAMINATNG 1"X1.5" WHT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | White Self Laminating Label 1.00" x 1.50" (25.4mm x 38.1mm) |
Datasheet | Datasheet |
Category | Color White |
Manufacturer Panduit Corp | Material Vinyl |
Series | For Use With/Related Products Panduit LS8E (Hand-Held) |
Packaging Box | Shelf Life 24 Months |
Part Status Active | Operating Temperature -46°C ~ 107°C |
Label Type Self Laminating | Base Product Number |
Label Size 1.00" x 1.50" (25.4mm x 38.1mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 566,46000 Kč | 1 566,46 Kč |
| 10 | 1 456,34000 Kč | 14 563,40 Kč |
| 25 | 1 414,62040 Kč | 35 365,51 Kč |
| 50 | 1 383,79160 Kč | 69 189,58 Kč |
| 100 | 1 353,59700 Kč | 135 359,70 Kč |
| 250 | 1 325,13760 Kč | 331 284,40 Kč |
| Unit Price without VAT: | 1 566,46000 Kč |
|---|---|
| Unit Price with VAT: | 1 895,41660 Kč |









