Yellow Label
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1489590000

DigiKey Part Number
1489590000-ND
Manufacturer
Manufacturer Product Number
1489590000
Description
HSS 6.4-19.1 EL YELLOW 3:1 13M
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Yellow Label
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Bulk
Part Status
Active
Color
Yellow
Material
Polyolefin (PO)
Shelf Life
-
Shelf Life Start
-
Storage/Refrigeration Temperature
-
Operating Temperature
-55°C ~ 135°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 693,26000 Kč1 693,26 Kč
101 439,31500 Kč14 393,15 Kč
251 349,26280 Kč33 731,57 Kč
501 284,93420 Kč64 246,71 Kč
1001 223,68700 Kč122 368,70 Kč
Manufacturers Standard Package
Unit Price without VAT:1 693,26000 Kč
Unit Price with VAT:2 048,84460 Kč