



6EP44387FC003DX0 | |
|---|---|
DigiKey Part Number | 3473-6EP44387FC003DX0-ND |
Manufacturer | |
Manufacturer Product Number | 6EP44387FC003DX0 |
Description | SITOP SEL1200/8X2-10A/EX |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | DC DIN Rail Power Supply 8 Output 3V 3V 3V 3V 10A, 10A, 10A, 10A, 10A, 10A |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Siemens | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Input Type | DC | |
Number of Outputs | 8 | |
AC Voltage - Input | - | |
DC Voltage - Input (Min) | 20.4V | |
DC Voltage - Input (Max) | 30V | |
Voltage - Output 1 | 3V | |
Voltage - Output 2 | 3V | |
Voltage - Output 3 | 3V | |
Voltage - Output 4 | 3V | |
Voltage - Output 5 | 3V | |
Voltage - Output 6 | 3V, 3V, 3V | |
Current - Output (Max) | 10A, 10A, 10A, 10A, 10A, 10A | |
Power (Watts) | - | |
Applications | ITE (Commercial) | |
Efficiency | 98% | |
Operating Temperature | -25°C ~ 70°C | |
Features | Adjustable Output, Remote On/Off | |
Size / Dimension | 4.92" L x 1.77" W x 5.31" H (125.0mm x 45.0mm x 135.0mm) | |
Approval Agency | CE, EAC | |
Standard Number | 60950-1 | |
Minimum Load Required | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10 262,09000 Kč | 10 262,09 Kč |
| Unit Price without VAT: | 10 262,09000 Kč |
|---|---|
| Unit Price with VAT: | 12 417,12890 Kč |











