
1479000000 | |
|---|---|
DigiKey Part Number | 281-1479000000-ND |
Manufacturer | |
Manufacturer Product Number | 1479000000 |
Description | END BRACKET, WEMID, BLACK, RAIL: |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Connector End Bracket, Rail Type For W Series |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | End Bracket, Rail Type | |
Number of Positions | - | |
For Use With/Related Products | W Series | |
Color | Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 91,24000 Kč | 91,24 Kč |
| 10 | 77,44600 Kč | 774,46 Kč |
| 25 | 72,58840 Kč | 1 814,71 Kč |
| 50 | 69,12220 Kč | 3 456,11 Kč |
| 100 | 65,82070 Kč | 6 582,07 Kč |
| 250 | 61,70012 Kč | 15 425,03 Kč |
| 500 | 58,75602 Kč | 29 378,01 Kč |
| 1 000 | 55,95313 Kč | 55 953,13 Kč |
| 2 500 | 52,45386 Kč | 131 134,65 Kč |
| Unit Price without VAT: | 91,24000 Kč |
|---|---|
| Unit Price with VAT: | 110,40040 Kč |




