
1476310000 | |
|---|---|
DigiKey Part Number | 281-1476310000-ND |
Manufacturer | |
Manufacturer Product Number | 1476310000 |
Description | H0,75/14D GR SP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Gray Wire Ferrule Connector DIN 18 AWG (0.75mm²) Single Wire |
Datasheet | Datasheet |
Category | Style DIN |
Manufacturer Weidmüller | Size 18 AWG (0.75mm²) |
Packaging Bulk | Length - Overall 14.00mm |
Part Status Active | Length - Pin 8.00mm |
Type Single Wire | Color Gray |
Insulation Insulated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2528600000 | Weidmüller | 4 800 | 281-2528600000CT-ND | 5,88000 Kč | Parametric Equivalent |
| 9004300000 | Weidmüller | 8 850 | 281-3099-ND | 1,72180 Kč | Parametric Equivalent |
| 9005870000 | Weidmüller | 29 095 | 281-9005870000CT-ND | 2,10000 Kč | Parametric Equivalent |
| 9019040000 | Weidmüller | 48 391 | 281-5091-ND | 2,94000 Kč | Parametric Equivalent |
| 9019410000 | Weidmüller | 21 825 | 9019410000-ND | 2,10000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,52000 Kč | 2,52 Kč |
| 10 | 2,16300 Kč | 21,63 Kč |
| 25 | 2,03280 Kč | 50,82 Kč |
| 50 | 1,93180 Kč | 96,59 Kč |
| 100 | 1,83940 Kč | 183,94 Kč |
| 300 | 1,70153 Kč | 510,46 Kč |
| 500 | 1,64120 Kč | 820,60 Kč |
| 1 000 | 1,56267 Kč | 1 562,67 Kč |
| 2 500 | 1,46457 Kč | 3 661,42 Kč |
| Unit Price without VAT: | 2,52000 Kč |
|---|---|
| Unit Price with VAT: | 3,04920 Kč |

