



1473830000 | |
|---|---|
DigiKey Part Number  | 281-6810-2-ND - Tape & Reel (TR) 281-6810-1-ND - Cut Tape (CT) 281-6810-6-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | 1473830000  | 
Description  | PCB TERMINAL 5.00MM  | 
Manufacturer Standard Lead Time  | 10 Weeks  | 
Customer Reference  | |
Detailed Description  | 8 Position Wire to Board Terminal Block Horizontal with Board 0.197" (5.00mm) Surface Mount  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | 1473830000 Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | Weidmüller  | |
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Number of Levels  | 1  | |
Positions Per Level  | 8  | |
Pitch  | 0.197" (5.00mm)  | |
Mating Orientation  | Horizontal with Board  | |
Current  | 12 A  | |
Voltage  | 300 V  | |
Wire Gauge  | 14-28 AWG  | |
Mounting Type  | Surface Mount  | |
Wire Termination  | Screwless - Push Button Clamp  | |
Features  | -  | |
Color  | Black  | |
Operating Temperature  | -50°C ~ 120°C  | |
Housing Material  | Liquid Crystal Polymer (LCP), Glass Filled  | |
Contact Material - Plating  | Copper Alloy - Tin Plated  | |
Clamp Material - Plating  | -  | |
Screw Material - Plating  | -  | |
Torque - Screw  | -  | |
Screw Thread  | -  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 191,21000 Kč | 191,21 Kč | 
| 10 | 135,59300 Kč | 1 355,93 Kč | 
| 25 | 119,65120 Kč | 2 991,28 Kč | 
| 50 | 109,94720 Kč | 5 497,36 Kč | 
| 100 | 102,05340 Kč | 10 205,34 Kč | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 320 | 71,18513 Kč | 22 779,24 Kč | 
| 640 | 67,71020 Kč | 43 334,53 Kč | 
| 960 | 66,03976 Kč | 63 398,17 Kč | 
| 1 600 | 64,25608 Kč | 102 809,73 Kč | 
| 2 240 | 63,25098 Kč | 141 682,20 Kč | 
| 3 200 | 62,31494 Kč | 199 407,81 Kč | 
| Unit Price without VAT: | 191,21000 Kč | 
|---|---|
| Unit Price with VAT: | 231,36410 Kč | 










