RF Shield Shield, 1-Piece 0.673" (17.10mm) X 1.220" (31.00mm) Non-Vented Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MS310-10S

DigiKey Part Number
2333-MS310-10S-ND
Manufacturer
Manufacturer Product Number
MS310-10S
Description
RF SHIELD 0.673"X1.220" SOLDER
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
RF Shield Shield, 1-Piece 0.673" (17.10mm) X 1.220" (31.00mm) Non-Vented Solder
Datasheet
 Datasheet
EDA/CAD Models
MS310-10S Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Masach Tech Ltd.
Series
Packaging
Tray
Part Status
Active
Type
Shield, 1-Piece
Height - Overall
0.118" (3.00mm)
Length - Overall
1.220" (31.00mm)
Width - Overall
0.673" (17.10mm)
Ventilation
Non-Vented
Mounting Type
Solder
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 482
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
145,05000 Kč45,05 Kč
1028,06000 Kč280,60 Kč
6320,11111 Kč1 267,00 Kč
12617,96103 Kč2 263,09 Kč
25216,16087 Kč4 072,54 Kč
44114,92259 Kč6 580,86 Kč
94513,49717 Kč12 754,83 Kč
2 45712,06113 Kč29 634,20 Kč
4 91411,31440 Kč55 598,96 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:45,05000 Kč
Unit Price with VAT:54,51050 Kč