2 Position Wire to Board Terminal Block Horizontal with Board 0.197" (5.00mm) Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2 Position Wire to Board Terminal Block Horizontal with Board 0.197" (5.00mm) Surface Mount
1473770000
1473770000

1473770000

DigiKey Part Number
281-1473770000-ND
Manufacturer
Manufacturer Product Number
1473770000
Description
PCB TERMINAL 3.50 MM 2POS 90DEG
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
2 Position Wire to Board Terminal Block Horizontal with Board 0.197" (5.00mm) Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
1473770000 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Box
Part Status
Active
Number of Levels
1
Positions Per Level
2
Pitch
0.197" (5.00mm)
Mating Orientation
Horizontal with Board
Current
12 A
Voltage
300 V
Wire Gauge
14-28 AWG
Mounting Type
Surface Mount
Wire Termination
Screwless - Push Button Clamp
Features
-
Color
Black
Operating Temperature
-50°C ~ 120°C
Housing Material
Liquid Crystal Polymer (LCP), Glass Filled
Contact Material - Plating
Copper Alloy - Tin Plated
Clamp Material - Plating
-
Screw Material - Plating
-
Torque - Screw
-
Screw Thread
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 84
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
161,89000 Kč61,89 Kč
1044,20500 Kč442,05 Kč
2538,58880 Kč964,72 Kč
5035,03560 Kč1 751,78 Kč
10032,06340 Kč3 206,34 Kč
25028,94964 Kč7 237,41 Kč
50027,12546 Kč13 562,73 Kč
1 00025,68016 Kč25 680,16 Kč
5 00023,42305 Kč117 115,25 Kč
Unit Price without VAT:61,89000 Kč
Unit Price with VAT:74,88690 Kč