
009175002701906 | |
|---|---|
DigiKey Part Number | 478-009175002701906TR-ND - Tape & Reel (TR) 478-009175002701906CT-ND - Cut Tape (CT) 478-009175002701906DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 009175002701906 |
Description | CONN WIRE IDC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 2 Position Individual Wires Connector White IDC 28 AWG, Stranded or Solid Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Individual Wires | |
Number of Positions | 2 | |
Cable Pitch | 0.098" (2.50mm) | |
Board-Side Pitch | 0.098" (2.50mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Surface Mount | |
Cable Termination | IDC | |
Wire Gauge | 28 AWG, Stranded or Solid | |
Features | Feed Through | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Color | White | |
Number of Positions Loaded | All | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,55000 Kč | 11,55 Kč |
| 10 | 9,89000 Kč | 98,90 Kč |
| 25 | 9,27280 Kč | 231,82 Kč |
| 50 | 8,82760 Kč | 441,38 Kč |
| 100 | 8,40550 Kč | 840,55 Kč |
| 250 | 7,87844 Kč | 1 969,61 Kč |
| 500 | 7,50216 Kč | 3 751,08 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 7,14352 Kč | 7 143,52 Kč |
| 2 000 | 6,80241 Kč | 13 604,82 Kč |
| 3 000 | 6,61052 Kč | 19 831,56 Kč |
| 5 000 | 6,37650 Kč | 31 882,50 Kč |
| 7 000 | 6,22696 Kč | 43 588,72 Kč |
| 10 000 | 6,07229 Kč | 60 722,90 Kč |
| Unit Price without VAT: | 11,55000 Kč |
|---|---|
| Unit Price with VAT: | 13,97550 Kč |

