4 Position Wire to Board Terminal Block 45° (135°) Angle with Board 0.197" (5.00mm) Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1473710000

DigiKey Part Number
281-1473710000TR-ND - Tape & Reel (TR)
281-1473710000CT-ND - Cut Tape (CT)
281-1473710000DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1473710000
Description
PCB TERMINAL 5.00MM
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
4 Position Wire to Board Terminal Block 45° (135°) Angle with Board 0.197" (5.00mm) Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Levels
1
Positions Per Level
4
Pitch
0.197" (5.00mm)
Mating Orientation
45° (135°) Angle with Board
Current
12 A
Voltage
300 V
Wire Gauge
14-28 AWG
Mounting Type
Surface Mount
Wire Termination
Screwless - Leg Spring, Push-In Spring
Features
Push Button Actuated
Color
Black
Operating Temperature
-50°C ~ 120°C
Housing Material
Liquid Crystal Polymer (LCP), Glass Filled
Contact Material - Plating
Copper Alloy - Tin Plated
Clamp Material - Plating
-
Screw Material - Plating
-
Torque - Screw
-
Screw Thread
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 205
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1105,04000 Kč105,04 Kč
1074,60100 Kč746,01 Kč
2565,38120 Kč1 634,53 Kč
5059,66000 Kč2 983,00 Kč
10054,94260 Kč5 494,26 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
21050,88486 Kč10 685,82 Kč
42047,88374 Kč20 111,17 Kč
63046,42995 Kč29 250,87 Kč
1 05044,86938 Kč47 112,85 Kč
1 47043,98648 Kč64 660,13 Kč
2 10043,16132 Kč90 638,77 Kč
Manufacturers Standard Package
Unit Price without VAT:105,04000 Kč
Unit Price with VAT:127,09840 Kč