
NSYSFTB16 | |
|---|---|
DigiKey Part Number | 4008-NSYSFTB16-ND |
Manufacturer | |
Manufacturer Product Number | NSYSFTB16 |
Description | LIFT BAR 62.992X62.992X2.362" GY |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Metal, Steel Lifting Bar 62.992" L x 62.992" W x 2.362" H (1600.00mm x 1600.00mm x 60.00mm) Gray |
Datasheet | Datasheet |
EDA/CAD Models | NSYSFTB16 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Lifting Bar | |
Size / Dimension | 62.992" L x 62.992" W x 2.362" H (1600.00mm x 1600.00mm x 60.00mm) | |
Features | - | |
Color | Gray | |
Material | Metal, Steel | |
For Use With/Related Products | Multi-Purpose | |
Ventilation | Non-Vented | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 616,18000 Kč | 3 616,18 Kč |
| Unit Price without VAT: | 3 616,18000 Kč |
|---|---|
| Unit Price with VAT: | 4 375,57780 Kč |











