
1467880000 | |
|---|---|
DigiKey Part Number | 281-1467880000-ND |
Manufacturer | |
Manufacturer Product Number | 1467880000 |
Description | SAISW-4/11-T-COD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Plug, Male Pins Screw |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 4 | |
Grade | - | |
Qualification | - | |
Shell Size - Insert | M12-4 | |
Shell Size, MIL | - | |
Mounting Type | Free Hanging (In-Line), Right Angle | |
Mounting Feature | - | |
Termination | Screw | |
Fastening Type | Threaded | |
Orientation | T | |
Primary Material | Metal | |
Shell Material | Zinc Die Cast | |
Shell Finish | - | |
Contact Finish - Mating | Gold | |
Color | Silver | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Material Flammability Rating | - | |
Features | Backshell, Coupling Nut | |
Shielding | ||
Current Rating (Amps) | 12A | |
Voltage Rating | 60V | |
Cable Opening | 0.315" ~ 0.394" (8.00mm ~ 10.00mm) | |
Operating Temperature | -40°C ~ 85°C | |
Backshell Material, Plating | Zinc Die Cast | |
Contact Material | Copper Zinc | |
Contact Finish Thickness - Mating | - | |
Insert Material | Polyamide (PA), Nylon | |
Applications | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 445,46000 Kč | 445,46 Kč |
| Unit Price without VAT: | 445,46000 Kč |
|---|---|
| Unit Price with VAT: | 539,00660 Kč |










