Terminal Block Connector 4 Position Feed Through, Isolated (2) Gray 12-28 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Terminal Block Connector 4 Position Feed Through, Isolated (2) Gray 12-28 AWG
280-560/281-434
280-560/281-434

280-560/281-434

DigiKey Part Number
2946-280-560/281-434-ND
Manufacturer
Manufacturer Product Number
280-560/281-434
Description
3-CONDUCTOR SENSOR TERMINAL BLOC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Terminal Block Connector 4 Position Feed Through, Isolated (2) Gray 12-28 AWG
Datasheet
 Datasheet
EDA/CAD Models
280-560/281-434 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
WAGO Corporation
Series
-
Packaging
Box
Part Status
Active
Type
Feed Through, Isolated (2)
Disconnect Type
-
Number of Positions
4
Number of Levels
3; 2 Connected
Terminal - Width
5.0mm
Termination Style
Push In, Spring
Current - IEC
20 A
Voltage - IEC
-
Voltage - UL
-
Wire Gauge or Range - AWG
12-28 AWG
Wire Gauge or Range - mm²
0.08-2.5mm²
Features
LED
Color
Gray
Fuse Type
-
Material - Insulation
Polyamide (PA66), Nylon 6/6
Material Flammability Rating
UL94 V-0
Stripping Length
8mm ~ 9mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 34
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1511,94000 Kč511,94 Kč
10366,85900 Kč3 668,59 Kč
25328,35480 Kč8 208,87 Kč
50305,52820 Kč15 276,41 Kč
100287,30300 Kč28 730,30 Kč
250268,97776 Kč67 244,44 Kč
500258,58956 Kč129 294,78 Kč
Manufacturers Standard Package
Unit Price without VAT:511,94000 Kč
Unit Price with VAT:619,44740 Kč