Circular Cable Assembly Unshielded 0.66' (200.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1467630000

DigiKey Part Number
281-1467630000-ND
Manufacturer
Manufacturer Product Number
1467630000
Description
SAIE-M8B-8-0.2U-FP
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Circular Cable Assembly Unshielded 0.66' (200.00mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
1st Connector Mounting Type
Panel Mount
Manufacturer
Weidmüller
2nd Connector Type
Wire Leads
Series
Length
0.66' (200.00mm)
Packaging
Box
Assembly Configuration
Standard
Part Status
Active
Cable Type
Individual
1st Connector Type
Plug
Color
Multiple
1st Connector Gender
Female Sockets
Shielding
Unshielded
1st Connector Number of Positions
8
Ingress Protection
IP67 - Dust Tight, Waterproof
1st Connector Number of Positions Loaded
All
Usage
Industrial Environments
1st Connector Shell Size - Insert
M8
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1477,91000 Kč477,91 Kč
10406,14300 Kč4 061,43 Kč
25380,70200 Kč9 517,55 Kč
50362,53460 Kč18 126,73 Kč
100345,24280 Kč34 524,28 Kč
250323,64888 Kč80 912,22 Kč
500308,22166 Kč154 110,83 Kč
Manufacturers Standard Package
Unit Price without VAT:477,91000 Kč
Unit Price with VAT:578,27110 Kč