
1461140000 | |
|---|---|
DigiKey Part Number | 1461140000-ND |
Manufacturer | |
Manufacturer Product Number | 1461140000 |
Description | CABLE GLAND 6-12MM M20 POLYAMIDE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Polyamide (PA6), Nylon 6 M20 Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Cable Gland | |
Outside Cable Diameter (Min) | 0.236" (6.00mm) | |
Outside Cable Diameter (Max) | 0.472" (12.00mm) | |
Thread Size | M20 | |
Thread Length | 0.394" (10.00mm) | |
Conduit Hub Size | - | |
Panel Hole Size | - | |
Material | Polyamide (PA6), Nylon 6 | |
Includes | Seal | |
Color | Black | |
Ingress Protection | IP54/IP66/IP67/IP68 - Dust Protected, Dust Tight, Water Resistant, Waterproof | |
Operating Temperature | -40°C ~ 80°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 93,46000 Kč | 93,46 Kč |
| 10 | 79,42200 Kč | 794,22 Kč |
| 25 | 74,43280 Kč | 1 860,82 Kč |
| 50 | 70,87960 Kč | 3 543,98 Kč |
| 100 | 67,49260 Kč | 6 749,26 Kč |
| 250 | 63,26620 Kč | 15 816,55 Kč |
| 500 | 60,24762 Kč | 30 123,81 Kč |
| 1 000 | 57,37388 Kč | 57 373,88 Kč |
| 2 500 | 53,78544 Kč | 134 463,60 Kč |
| Unit Price without VAT: | 93,46000 Kč |
|---|---|
| Unit Price with VAT: | 113,08660 Kč |









