1457580300 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Phoenix Contact
In Stock: 2
Unit Price: 4 068,82000 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 10 584,98333 Kč
Datasheet

Parametric Equivalent


METZ CONNECT USA Inc.
In Stock: 0
Unit Price: 5 324,46000 Kč
Datasheet

Parametric Equivalent


Siemens
In Stock: 0
Unit Price: 9 561,40000 Kč
Datasheet
New at DigiKey
1457580300
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1457580300

DigiKey Part Number
281-1457580300-ND
Manufacturer
Manufacturer Product Number
1457580300
Description
IE-C6EL8UG0300U40XCS-E
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Cable Assembly Circular 08 pos Male to RJ45, 8p8c 98.43' (30.00m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Circular 08 pos Male to RJ45, 8p8c
Length
98.43' (30.00m)
Cable Type
Round
Color
Green
Shielding
Shielded
Usage
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
17 430,24000 Kč7 430,24 Kč
Manufacturers Standard Package
Unit Price without VAT:7 430,24000 Kč
Unit Price with VAT:8 990,59040 Kč