
1203410509 | |
|---|---|
DigiKey Part Number  | 1203410509-ND  | 
Manufacturer  | |
Manufacturer Product Number  | 1203410509  | 
Description  | CBL ASY CIRC 8P M TO RJ45 98.43'  | 
Manufacturer Standard Lead Time  | 11 Weeks  | 
Customer Reference  | |
Detailed Description  | Cable Assembly Circular 08 pos Male to RJ45, 8p8c 98.43' (30.00m)  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | Molex  | |
Series  | ||
Packaging  | Bulk  | |
Part Status  | Active  | |
Connector Type  | Circular 08 pos Male to RJ45, 8p8c  | |
Length  | 98.43' (30.00m)  | |
Cable Type  | Round  | |
Color  | Blue  | |
Shielding  | Shielded  | |
Usage  | -  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 12 | 10 584,98333 Kč | 127 019,80 Kč | 
| Unit Price without VAT: | 10 584,98333 Kč | 
|---|---|
| Unit Price with VAT: | 12 807,82983 Kč | 


