
1447880000 | |
|---|---|
DigiKey Part Number | 281-1447880000-ND |
Manufacturer | |
Manufacturer Product Number | 1447880000 |
Description | RSM-8 24V- 1CO S |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Position Interface Module Terminal Blocks - Screw Connection To Rectangular, Male 12-26 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Process Side Connection | Terminal Blocks - Screw Connection | |
Control Side Connection | Rectangular, Male | |
Control Side Cable Retainer | Latches | |
Features | LED, Relay Sockets | |
Voltage - Rated | 24VDC | |
Current Rating (Per Contact) | 16.7 mA | |
Operating Temperature | -25°C ~ 50°C | |
Length | 5.118" (130.00mm) | |
Width | 3.425" (87.00mm) | |
Wire Gauge | 12-26 AWG |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 563,47000 Kč | 2 563,47 Kč |
| Unit Price without VAT: | 2 563,47000 Kč |
|---|---|
| Unit Price with VAT: | 3 101,79870 Kč |











