
| 1444230000 | |
|---|---|
| DigiKey Part Number | 281-1444230000-ND | 
| Manufacturer | |
| Manufacturer Product Number | 1444230000 | 
| Description | TERM BLK 4POS BEIGE | 
| Manufacturer Standard Lead Time | 8 Weeks | 
| Customer Reference | |
| Detailed Description | 4 Position Terminal Block Beige Middle 36.0mm | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Weidmüller | |
| Series | ||
| Packaging | Box | |
| Part Status | Active | |
| Type | Middle | |
| Mounting Type | DIN Rail | |
| Number of Positions | 4 | |
| Number of Levels | 1 | |
| Terminal - Width | 36.0mm | |
| Termination Style | Screw | |
| Current - IEC | 32 A | |
| Voltage - IEC | 690 V | |
| Wire Gauge or Range - AWG | 4-16 AWG | |
| Wire Gauge or Range - mm² | 1.5-25mm² | |
| Features | - | |
| Housing Color | Beige | |
| Length | 3.189" (81.00mm) | |
| Height (Max) | 2.283" (58.00mm) | |
| Material - Insulation | Polyamide (PA66), Nylon 6/6 | |
| Material Flammability Rating | UL94 V-0 | |
| Stripping Length | 11mm | |
| Operating Temperature | -50°C ~ 120°C | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 1 011,59000 Kč | 1 011,59 Kč | 
| 10 | 737,13600 Kč | 7 371,36 Kč | 
| 25 | 667,54800 Kč | 16 688,70 Kč | 
| 50 | 626,92220 Kč | 31 346,11 Kč | 
| 100 | 594,81230 Kč | 59 481,23 Kč | 
| 250 | 562,81728 Kč | 140 704,32 Kč | 
| Unit Price without VAT: | 1 011,59000 Kč | 
|---|---|
| Unit Price with VAT: | 1 224,02390 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                







 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic