



6EP13347CA00 | |
|---|---|
DigiKey Part Number | 3473-6EP13347CA00-ND |
Manufacturer | |
Manufacturer Product Number | 6EP13347CA00 |
Description | AC/DC CONVERTER 24V 192W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 24V 85 ~ 264 VAC Input |
Datasheet | Datasheet |
EDA/CAD Models | 6EP13347CA00 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 85 ~ 264 VAC | |
Voltage - Output 1 | 24V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 8 A | |
Power (Watts) | ||
Applications | Industrial, ITE (Commercial) | |
Efficiency | 93.6% | |
Operating Temperature | -25°C ~ 60°C | |
Features | - | |
Mounting Type | Chassis Mount | |
Size / Dimension | 2.38" L x 4.72" W x 7.13" H (60.5mm x 120.0mm x 181.0mm) | |
Approval Agency | CE, CSA, UL | |
Standard Number | 60950-1; UL 508 | |
Minimum Load Required | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18 667,77000 Kč | 18 667,77 Kč |
| Unit Price without VAT: | 18 667,77000 Kč |
|---|---|
| Unit Price with VAT: | 22 588,00170 Kč |









