
1429970000 | |
|---|---|
DigiKey Part Number | 1429970000-ND |
Manufacturer | |
Manufacturer Product Number | 1429970000 |
Description | TERM BLOCK PLUG 4POS 7.62MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 4 Position Terminal Block Plug, Male Pins 0.300" (7.62mm) 180° Free Hanging (In-Line) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Plug, Male Pins | |
Number of Positions | 4 | |
Positions Per Level | 4 | |
Number of Levels | 1 | |
Pitch | 0.300" (7.62mm) | |
Header Orientation | - | |
Plug Wire Entry | 180° | |
Termination Style | Screwless - Leg Spring, Push-In Spring | |
Mounting Type | Free Hanging (In-Line) | |
Current - IEC | 57A | |
Voltage - IEC | 1 kV | |
Current - UL | 39 A | |
Voltage - UL | 600 V | |
Wire Gauge or Range - AWG | 10-24 AWG | |
Wire Gauge or Range - mm² | 0.5-10mm² | |
Color | Black | |
Operating Temperature | -50°C ~ 125°C | |
Contact Mating Finish | Tin | |
Features | Mating Flange | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | IP20 | |
Screw Size | - | |
Torque - Screw | - | |
Wire Strip Length | 12mm | |
Contact Material | Copper Alloy | |
Housing Material | Polyamide (PA), Nylon, Glass Filled | |
Contact Tail Length | - | |
Insulation Height | 0.677" (17.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 242,46000 Kč | 242,46 Kč |
| 10 | 206,03000 Kč | 2 060,30 Kč |
| 25 | 193,12760 Kč | 4 828,19 Kč |
| 50 | 183,90800 Kč | 9 195,40 Kč |
| 100 | 175,13030 Kč | 17 513,03 Kč |
| 250 | 164,17288 Kč | 41 043,22 Kč |
| 500 | 156,34414 Kč | 78 172,07 Kč |
| 1 000 | 148,89138 Kč | 148 891,38 Kč |
| Unit Price without VAT: | 242,46000 Kč |
|---|---|
| Unit Price with VAT: | 293,37660 Kč |










