NTC Thermistor 10k Cylindrical Probe, Stainless Steel
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2185353619

DigiKey Part Number
900-2185353619-ND
Manufacturer
Manufacturer Product Number
2185353619
Description
GLASS NTC MOUNTING -10K1% B3892
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
NTC Thermistor 10k Cylindrical Probe, Stainless Steel
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bag
Part Status
Active
Resistance in Ohms @ 25°C
10k
Resistance Tolerance
±1%
B Value Tolerance
±1%
B0/50
3892K
B25/50
-
B25/75
-
B25/85
-
B25/100
-
Operating Temperature
-40°C ~ 250°C
Length - Lead Wire
2.17" (55.00mm)
Mounting Type
Free Hanging
Package / Case
Cylindrical Probe, Stainless Steel
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 96
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1154,76000 Kč154,76 Kč
5139,59400 Kč697,97 Kč
10133,94600 Kč1 339,46 Kč
25127,21440 Kč3 180,36 Kč
50122,61160 Kč6 130,58 Kč
100118,39300 Kč11 839,30 Kč
500109,89346 Kč54 946,73 Kč
1 000106,72611 Kč106 726,11 Kč
Manufacturers Standard Package
Unit Price without VAT:154,76000 Kč
Unit Price with VAT:187,25960 Kč